ADP198ACBZ-11-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP198ACBZ-11-R7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP172ACBZ-1.0-R7

DigiKey Part Number
ADP172ACBZ-1.0-R7TR-ND - Tape & Reel (TR)
ADP172ACBZ-1.0-R7CT-ND - Cut Tape (CT)
ADP172ACBZ-1.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP172ACBZ-1.0-R7
Description
IC REG LINEAR 1V 300MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03)
Datasheet
 Datasheet
EDA/CAD Models
ADP172ACBZ-1.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
260 nA
PSRR
73dB ~ 47dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.95x1.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.03000$18.03
10$11.24200$112.42
25$9.48000$237.00
100$7.48220$748.22
250$6.50200$1,625.50
500$5.89876$2,949.38
1,000$5.39342$5,393.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.75524$14,265.72
6,000$4.58916$27,534.96
Manufacturers Standard Package