Parametric Equivalent

LD39130SJ10R | |
|---|---|
DigiKey Part Number | 497-14204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39130SJ10R |
Description | IC REG LIN 1V 300MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-FlipChip (.69x.69) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SJ10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (.69x.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.96948 | $14,847.40 |
| 10,000 | $2.90541 | $29,054.10 |
| 15,000 | $2.87333 | $43,099.95 |
| 25,000 | $2.83778 | $70,944.50 |


