


RMCF1206JG1M50 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG1M50TR-ND - Tape & Reel (TR) 738-RMCF1206JG1M50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG1M50 |
Description | RES 1.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG1M50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M50JNEA | Vishay Dale | 2,190 | 541-1.5MECT-ND | $0.82000 | Direct |
| RC1206FR-071M5L | YAGEO | 2,603 | 311-1.50MFRCT-ND | $0.82000 | Upgrade |
| RC1206JR-071M5L | YAGEO | 2,764 | 311-1.5MERCT-ND | $0.82000 | Upgrade |
| CR1206-FW-1504ELF | Bourns Inc. | 21,251 | 118-CR1206-FW-1504ELFCT-ND | $0.82000 | Similar |
| CR1206-JW-155ELF | Bourns Inc. | 3,895 | 118-CR1206-JW-155ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.15800 | $3.95 |
| 50 | $0.12660 | $6.33 |
| 100 | $0.10280 | $10.28 |
| 250 | $0.07960 | $19.90 |
| 500 | $0.06642 | $33.21 |
| 1,000 | $0.05632 | $56.32 |
| 5,000 | $0.04032 | $201.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03571 | $357.10 |
| 20,000 | $0.03205 | $641.00 |
| 30,000 | $0.03028 | $908.40 |
| 50,000 | $0.02836 | $1,418.00 |
| 70,000 | $0.02726 | $1,908.20 |
| 100,000 | $0.02622 | $2,622.00 |
| 120,000 | $0.02573 | $3,087.60 |
| 240,000 | $0.02413 | $5,791.20 |
| 250,000 | $0.02405 | $6,012.50 |

