
CR1206-JW-155ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-155ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-155ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-155ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-155ELF |
Description | RES SMD 1.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-155ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FW-1504ELF | Bourns Inc. | 21,251 | 118-CR1206-FW-1504ELFCT-ND | $0.82000 | Upgrade |
| CRCW12061M50JNEA | Vishay Dale | 2,190 | 541-1.5MECT-ND | $0.82000 | Similar |
| RMCF1206FT1M50 | Stackpole Electronics Inc | 15,539 | RMCF1206FT1M50CT-ND | $0.82000 | Similar |
| RMCF1206JG1M50 | Stackpole Electronics Inc | 6,115 | 738-RMCF1206JG1M50CT-ND | $0.82000 | Similar |
| RMCF1206JT1M50 | Stackpole Electronics Inc | 591 | RMCF1206JT1M50CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18090 | $18.09 |
| 250 | $0.14436 | $36.09 |
| 500 | $0.12332 | $61.66 |
| 1,000 | $0.10663 | $106.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05721 | $286.05 |
| 10,000 | $0.05119 | $511.90 |
| 15,000 | $0.04827 | $724.05 |
| 25,000 | $0.04510 | $1,127.50 |
| 35,000 | $0.04329 | $1,515.15 |
| 50,000 | $0.04159 | $2,079.50 |

