1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M50JNEA

DigiKey Part Number
541-1.5METR-ND - Tape & Reel (TR)
541-1.5MECT-ND - Cut Tape (CT)
541-1.5MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M50JNEA
Description
RES SMD 1.5M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M50JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206JG1M50Stackpole Electronics Inc6,115738-RMCF1206JG1M50CT-ND$0.82000Direct
RMCF1206JT1M50Stackpole Electronics Inc591RMCF1206JT1M50CT-ND$0.82000Direct
RMCF1206FT1M50Stackpole Electronics Inc15,539RMCF1206FT1M50CT-ND$0.82000Upgrade
CR1206-JW-155ELFBourns Inc.3,895118-CR1206-JW-155ELFCT-ND$0.82000Similar
RV1206DR-071M5LYAGEO9,64513-RV1206DR-071M5LCT-ND$2.71000Similar
In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.29920$7.48
50$0.24660$12.33
100$0.20550$20.55
250$0.16476$41.19
500$0.14140$70.70
1,000$0.12299$122.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09024$451.20
10,000$0.08209$820.90
15,000$0.07813$1,171.95
25,000$0.07385$1,846.25
35,000$0.07139$2,498.65
50,000$0.06908$3,454.00
Manufacturers Standard Package