CML1206X7R472KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.25921
Datasheet

Direct


YAGEO
In Stock: 9,474
Unit Price: $1.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,447
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 5,294
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14,111
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.47651
Datasheet
Stackpole-Electronics-Inc--0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206X7R472KT50V

DigiKey Part Number
738-CML1206X7R472KT50VTR-ND - Tape & Reel (TR)
738-CML1206X7R472KT50VCT-ND - Cut Tape (CT)
738-CML1206X7R472KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206X7R472KT50V
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206X7R472KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23272$930.88
Manufacturers Standard Package