



CC1206KRX7R9BB472 | |
---|---|
DigiKey Part Number | 311-1173-2-ND - Tape & Reel (TR) 311-1173-1-ND - Cut Tape (CT) 311-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87300 | $8.73 |
50 | $0.62060 | $31.03 |
100 | $0.54330 | $54.33 |
500 | $0.41324 | $206.62 |
1,000 | $0.37324 | $373.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25686 | $1,027.44 |
8,000 | $0.24566 | $1,965.28 |
12,000 | $0.24438 | $2,932.56 |
20,000 | $0.24291 | $4,858.20 |
28,000 | $0.23348 | $6,537.44 |
40,000 | $0.23264 | $9,305.60 |
48,000 | $0.23223 | $11,147.04 |
96,000 | $0.23083 | $22,159.68 |
100,000 | $0.23076 | $23,076.00 |