1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208079

DigiKey Part Number
732-8119-2-ND - Tape & Reel (TR)
732-8119-1-ND - Cut Tape (CT)
732-8119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208079
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208079 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.71600$7.16
50$0.50220$25.11
100$0.43710$43.71
500$0.32896$164.48
1,000$0.29553$295.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24566$982.64
8,000$0.22716$1,817.28
12,000$0.21790$2,614.80
20,000$0.20764$4,152.80
28,000$0.20165$5,646.20
40,000$0.19588$7,835.20
48,000$0.19315$9,271.20
96,000$0.18395$17,659.20
100,000$0.18346$18,346.00
Manufacturers Standard Package