Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514AAB000118CAGR | |
|---|---|
DigiKey Part Number | 863-514AAB000118CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514AAB000118CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511AAA156M250CAG | Skyworks Solutions Inc. | 0 | 863-511AAA156M250CAG-ND | $40.85635 | Parametric Equivalent |
| 511AAA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511AAA156M250CAGRTR-ND | $37.05479 | Parametric Equivalent |
| 514AAB000118CAG | Skyworks Solutions Inc. | 0 | 863-514AAB000118CAG-ND | $83.03755 | Parametric Equivalent |
| 633E15623I3T | CTS-Frequency Controls | 0 | 633E15623I3T-ND | $26.09940 | Parametric Equivalent |
| 633P15623G3T | CTS-Frequency Controls | 0 | 110-633P15623G3TTR-ND | $47.56121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $79.64578 | $79,645.78 |










