Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NX3221E0156.250000 | |
|---|---|
DigiKey Part Number | NX3221E0156.250000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3221E0156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634E15623I3T | CTS-Frequency Controls | 0 | 634E15623I3T-ND | $30.09595 | Direct |
| 634P15623I3T | CTS-Frequency Controls | 0 | 634P15623I3T-ND | $30.09595 | Direct |
| SG3225EEN 156.250000M-CJGA3 | EPSON | 125 | 114-SG3225EEN156.250000M-CJGA3CT-ND | $163.53000 | Direct |
| 633E15623I3T | CTS-Frequency Controls | 0 | 633E15623I3T-ND | $26.09940 | Parametric Equivalent |
| 633P15623G3T | CTS-Frequency Controls | 0 | 110-633P15623G3TTR-ND | $47.56121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.60103 | $64,803.09 |










