Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAERGLLTNF-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OAERGLLTNF-156.250000TR-ND - Tape & Reel (TR) 1664-OAERGLLTNF-156.250000CT-ND - Cut Tape (CT) 1664-OAERGLLTNF-156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAERGLLTNF-156.250000 |
Description | XTAL OSC XO 156.25MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E15623I3T | CTS-Frequency Controls | 0 | 633E15623I3T-ND | $26.09940 | Parametric Equivalent |
| 633P15623G3T | CTS-Frequency Controls | 0 | 110-633P15623G3TTR-ND | $47.56121 | Parametric Equivalent |
| 633P15623I3T | CTS-Frequency Controls | 0 | CTX1470TR-ND | $44.90657 | Parametric Equivalent |
| ECX-P33BN-156.250 | ECS Inc. | 0 | ECX-P33BN-156.250-ND | $49.14800 | Parametric Equivalent |
| NX3221E0156.250000 | Diodes Incorporated | 0 | NX3221E0156.250000-ND | $21.60103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $33.29323 | $9,987.97 |








