Plastic, Polycarbonate Lens 2.050" L x 0.430" W x 0.060" H (52.07mm x 10.92mm x 1.52mm) Infra-Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4004,IR

DigiKey Part Number
128-4004,IR-ND
Manufacturer
Manufacturer Product Number
4004,IR
Description
BOX LENS INFRA-RED M-4 SERIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Lens 2.050" L x 0.430" W x 0.060" H (52.07mm x 10.92mm x 1.52mm) Infra-Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Features
-
For Use With/Related Products
M4 Series
Size / Dimension
2.050" L x 0.430" W x 0.060" H (52.07mm x 10.92mm x 1.52mm)
Color
Infra-Red
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.27000$26.27
5$22.46800$112.34
10$21.00000$210.00
30$18.86800$566.04
50$17.95200$897.60
100$16.77960$1,677.96
250$15.34648$3,836.62
500$14.34378$7,171.89
1,000$13.56351$13,563.51
Manufacturers Standard Package
Alternate Color
BOX LENS CLEAR M-4 SERIES
In-Stock: 150
Unit Price: $19.25000