Box Plastic, ABS Translucent - Green Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Translucent - Green Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm)
M4,TRGR

M4,TRGR

DigiKey Part Number
SRM4TG-ND
Manufacturer
Manufacturer Product Number
M4,TRGR
Description
BOX ABS TRN GREEN 2.8"L X 2.2"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Translucent - Green Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm)
Datasheet
 Datasheet
EDA/CAD Models
M4,TRGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.800" L x 2.200" W (71.12mm x 55.88mm)
Height
0.710" (18.03mm)
Area (L x W)
6.15in² (39.7cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Translucent - Green
Thickness
0.100" (2.54mm)
Features
Battery Compartment, AA
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.048 lb (21.77 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$139.43000$139.43
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 2.8"L X 2.2"W
In-Stock: 196
Unit Price: $99.29000
BOX ABS GRAY 2.8"L X 2.2"W
In-Stock: 98
Unit Price: $99.29000
BOX ABS ALMOND 2.8"L X 2.2"W
In-Stock: 0
Unit Price: $99.29000
BOX ABS TRN BLUE 2.8"L X 2.2"W
In-Stock: 1
Unit Price: $139.43000
BOX ABS TRN GRAY 2.8"L X 2.2"W
In-Stock: 0
Unit Price: $139.43000