Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4PC,AL

DigiKey Part Number
SRM4PCA-ND
Manufacturer
Manufacturer Product Number
M4PC,AL
Description
BOX ABS ALMOND 2.8"L X 2.2"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.800" L x 2.200" W (71.12mm x 55.88mm)
Height
0.710" (18.03mm)
Area (L x W)
6.15in² (39.7cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Almond
Thickness
0.100" (2.54mm)
Features
Battery Compartment, AA, Pocket Clip
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.055 lb (24.95 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.82000$66.82
5$55.85400$279.27
10$51.70900$517.09
25$46.70920$1,167.73
50$43.24980$2,162.49
100$40.05010$4,005.01
250$36.18228$9,045.57
500$33.50680$16,753.40
1,000$31.02890$31,028.90
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 2.8"L X 2.2"W
In-Stock: 171
Unit Price: $126.86000
BOX ABS GRAY 2.8"L X 2.2"W
In-Stock: 5
Unit Price: $126.86000