



7090.9010.55 | |
---|---|
DigiKey Part Number | 486-4069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7090.9010.55 |
Description | FUSE HLDR CARTRIDGE 125V 7A SMD |
Customer Reference | |
Detailed Description | Fuse Holder 7 A 125V 1 Circuit Cartridge Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.079" Dia x 0.276" L (2mm x 7mm) | |
Current Rating (Amps) | 7 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | Gull Wing | |
Contact Material | Bronze | |
Contact Finish | Tin | |
Base Product Number |