7010.9810.63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9790.63

DigiKey Part Number
486-3801-ND
Manufacturer
Manufacturer Product Number
7010.9790.63
Description
FUSE CERAMIC 500MA 125VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
7010.9790.63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
0.046
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.63000$23.63
5$19.57600$97.88
10$18.06100$180.61
50$14.98560$749.28
100$13.82400$1,382.40
300$12.15730$3,647.19
500$11.44824$5,724.12
1,000$10.54741$10,547.41
5,000$9.05520$45,276.00
Manufacturers Standard Package