
7010.9850.63 | |
---|---|
DigiKey Part Number | 486-3803-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9850.63 |
Description | FUSE CERAMIC 3A 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9850.63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 1.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
5 | $19.57600 | $97.88 |
10 | $18.06100 | $180.61 |
50 | $14.98560 | $749.28 |
100 | $13.82400 | $1,382.40 |
300 | $12.15730 | $3,647.19 |
500 | $11.44824 | $5,724.12 |
1,000 | $10.54741 | $10,547.41 |
5,000 | $9.05520 | $45,276.00 |