
3-133-483 | |
---|---|
DigiKey Part Number | 486-3-133-483-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-483 |
Description | FRM-A FUSEHOLDER 3X10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 8 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.118" Dia x 0.394" L (3mm x 10mm) | |
Current Rating (Amps) | 8 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.09000 | $304.09 |
5 | $252.31000 | $1,261.55 |
10 | $232.76000 | $2,327.60 |
50 | $192.78360 | $9,639.18 |
100 | $177.62840 | $17,762.84 |
250 | $159.26516 | $39,816.29 |
500 | $150.40884 | $75,204.42 |