
3-122-699 | |
---|---|
DigiKey Part Number | 486-3-122-699-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-699 |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Strain Relief | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC, PSE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.53000 | $109.53 |
10 | $93.05500 | $930.55 |
25 | $87.22400 | $2,180.60 |
50 | $83.05920 | $4,152.96 |
100 | $79.09490 | $7,909.49 |
300 | $73.19943 | $21,959.83 |
500 | $70.61116 | $35,305.58 |
1,000 | $67.24530 | $67,245.30 |