



3-122-698 | |
---|---|
DigiKey Part Number | 486-3-122-698-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-698 |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Strain Relief | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC, PSE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.32000 | $96.32 |
10 | $81.88000 | $818.80 |
25 | $76.75320 | $1,918.83 |
50 | $73.08780 | $3,654.39 |
100 | $69.59970 | $6,959.97 |
300 | $64.41200 | $19,323.60 |
500 | $62.13412 | $31,067.06 |
1,000 | $59.17175 | $59,171.75 |