3-122-694 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 74
Unit Price: $84.82000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 20
Unit Price: $96.32000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $109.53000
Datasheet
4782-0110-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4782-0110-00
4782-0010-00
4782-0010-00

3-122-694

DigiKey Part Number
486-3-122-694-ND
Manufacturer
Manufacturer Product Number
3-122-694
Description
PWR ENT PLUG IEC320-C13 STR SCRW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Strain Relief
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, ENEC, PSE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$74.64000$74.64
10$63.41400$634.14
25$59.44120$1,486.03
50$56.60340$2,830.17
100$53.90190$5,390.19
300$49.88320$14,964.96
500$48.11876$24,059.38
1,000$45.82477$45,824.77
Manufacturers Standard Package