



3-122-695 | |
---|---|
DigiKey Part Number | 486-3-122-695-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-695 |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Strain Relief | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC, PSE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.82000 | $84.82 |
10 | $72.06000 | $720.60 |
25 | $67.54680 | $1,688.67 |
50 | $64.32000 | $3,216.00 |
100 | $61.25080 | $6,125.08 |
300 | $56.68463 | $17,005.39 |
500 | $54.67968 | $27,339.84 |
1,000 | $52.07301 | $52,073.01 |