ABE7FU200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABE7FU100

DigiKey Part Number
4008-ABE7FU100-ND
Manufacturer
Manufacturer Product Number
ABE7FU100
Description
FUSE CERAMIC 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$66.57000$66.57
5$55.25000$276.25
10$50.98200$509.82
50$42.27240$2,113.62
100$38.97890$3,897.89
250$34.99244$8,748.11
500$33.04192$16,520.96
Manufacturers Standard Package