
ABE7FU200 | |
|---|---|
DigiKey Part Number | 4008-ABE7FU200-ND |
Manufacturer | |
Manufacturer Product Number | ABE7FU200 |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.24000 | $121.24 |
| 5 | $100.59400 | $502.97 |
| 10 | $92.81100 | $928.11 |
| 50 | $76.92320 | $3,846.16 |
| 100 | $70.90880 | $7,090.88 |
| 250 | $63.84028 | $15,960.07 |



