
ABE7FU050 | |
|---|---|
DigiKey Part Number | 4008-ABE7FU050-ND |
Manufacturer | |
Manufacturer Product Number | ABE7FU050 |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.57000 | $66.57 |
| 5 | $55.25000 | $276.25 |
| 10 | $50.98200 | $509.82 |
| 50 | $42.27240 | $2,113.62 |
| 100 | $38.97890 | $3,897.89 |
| 250 | $34.99244 | $8,748.11 |
| 500 | $33.04192 | $16,520.96 |


