
109-720H | |
|---|---|
DigiKey Part Number | 109-720H-ND |
Manufacturer | |
Manufacturer Product Number | 109-720H |
Description | FINGER GUARD 200MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200mm Dia Fan Finger Guard 13 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 200mm Dia | |
For Use With/Related Products | - | |
Features | 13 Rings | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.30000 | $153.30 |
| 10 | $125.86900 | $1,258.69 |
| 25 | $115.44280 | $2,886.07 |
| 50 | $107.92720 | $5,396.36 |
| 100 | $106.12090 | $10,612.09 |




