109E2024H001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 16
Unit Price: $1,883.31000
Datasheet
109E2024MH001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109E2024MH001
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109E2024H001

DigiKey Part Number
109E2024H001-ND
Manufacturer
Manufacturer Product Number
109E2024H001
Description
FAN AXIAL 200X70MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 200mm Dia Ball 289.5 CFM (8.11m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 200mm Dia
Width
70.00mm
Air Flow
289.5 CFM (8.11m³/min)
Static Pressure
0.771 in H2O (192.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
51.0dB(A)
Power (Watts)
24 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UR
Weight
3.9 lbs (1.8 kg)
Current Rating (Amps)
1.00A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
4$1,784.97750$7,139.91
Manufacturers Standard Package