



9EC2048A001 | |
|---|---|
DigiKey Part Number | 1688-1408-ND |
Manufacturer | |
Manufacturer Product Number | 9EC2048A001 |
Description | FAN AXIAL 200X70MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 200mm Dia Ball 519.0 CFM (14.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9EC2048A001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 200mm Dia | |
Width | 70.00mm | |
Air Flow | 519.0 CFM (14.53m³/min) | |
Static Pressure | 2.570 in H2O (640.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 105.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 3.9 lbs (1.8 kg) | |
Current Rating (Amps) | 2.20A | |
Voltage Range | 43 ~ 51VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,743.96000 | $1,743.96 |
| 12 | $1,616.30083 | $19,395.61 |




