
LS2-115-01-FM-D-RA1 | |
---|---|
DigiKey Part Number | LS2-115-01-FM-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | LS2-115-01-FM-D-RA1 |
Description | CONN SELF-MATE 30POS R/A GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
EDA/CAD Models | LS2-115-01-FM-D-RA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $57.23056 | $1,030.15 |