
LS2-115-01-F-D-RA2 | |
---|---|
DigiKey Part Number | LS2-115-01-F-D-RA2-ND |
Manufacturer | |
Manufacturer Product Number | LS2-115-01-F-D-RA2 |
Description | CONN SELF-MATE 30POS R/A GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-115-01-F-D-RA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.91000 | $61.91 |
10 | $57.23100 | $572.31 |
25 | $54.11040 | $1,352.76 |
50 | $52.13980 | $2,606.99 |
100 | $39.33070 | $3,933.07 |
500 | $35.06114 | $17,530.57 |
1,000 | $33.30382 | $33,303.82 |