
LS2-115-01-L-D-RA1 | |
|---|---|
DigiKey Part Number | LS2-115-01-L-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | LS2-115-01-L-D-RA1 |
Description | CONN SELF-MATE 30POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-115-01-L-D-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.94000 | $72.94 |
| 10 | $67.38900 | $673.89 |
| 25 | $63.71800 | $1,592.95 |
| 50 | $61.43360 | $3,071.68 |
| 100 | $46.34030 | $4,634.03 |
| 500 | $41.28218 | $20,641.09 |
| 1,000 | $34.06990 | $34,069.90 |


