LS2-115-01-F-D-RA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-115-01-F-D-RA1

DigiKey Part Number
SAM11454-ND
Manufacturer
Manufacturer Product Number
LS2-115-01-F-D-RA1
Description
CONN SELF-MATE 30POS R/A GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-115-01-F-D-RA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
30
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$61.91000$61.91
10$57.23100$572.31
25$54.11040$1,352.76
50$52.13980$2,606.99
100$39.33070$3,933.07
500$35.06114$17,530.57
1,000$33.30382$33,303.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.