
CL32X476KPJNNNE | |
---|---|
DigiKey Part Number | 1276-3400-2-ND - Tape & Reel (TR) 1276-3400-1-ND - Cut Tape (CT) 1276-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32X476KPJNNNE |
Description | CAP CER 47UF 10V X6S 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32X476KPJNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |