
GRT32EC81A476KE13L | |
---|---|
DigiKey Part Number | 490-12492-2-ND - Tape & Reel (TR) 490-12492-1-ND - Cut Tape (CT) 490-12492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC81A476KE13L |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC81A476KE13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.24300 | $32.43 |
50 | $2.48440 | $124.22 |
100 | $2.24240 | $224.24 |
500 | $1.83408 | $917.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52325 | $1,523.25 |
2,000 | $1.47489 | $2,949.78 |
3,000 | $1.38191 | $4,145.73 |
5,000 | $1.37422 | $6,871.10 |
7,000 | $1.36958 | $9,587.06 |
10,000 | $1.27994 | $12,799.40 |
12,000 | $1.27360 | $15,283.20 |
24,000 | $1.26642 | $30,394.08 |