
GRM32EC81A476KE19L | |
---|---|
DigiKey Part Number | 490-8354-2-ND - Tape & Reel (TR) 490-8354-1-ND - Cut Tape (CT) 490-8354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81A476KE19L |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81A476KE19L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.58500 | $25.85 |
50 | $1.93620 | $96.81 |
100 | $1.73860 | $173.86 |
500 | $1.50284 | $751.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32700 | $1,327.00 |
2,000 | $1.24036 | $2,480.72 |
3,000 | $1.19699 | $3,590.97 |
5,000 | $1.14894 | $5,744.70 |
7,000 | $1.12085 | $7,845.95 |
10,000 | $1.08405 | $10,840.50 |
12,000 | $1.07796 | $12,935.52 |
24,000 | $1.03792 | $24,910.08 |
25,000 | $1.03563 | $25,890.75 |