Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32B475KBJNFNE | |
|---|---|
DigiKey Part Number | 1276-3397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B475KBJNFNE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KBJNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 92,045 | 1276-1292-1-ND | $3.12000 | Direct |
| CL32B475KBUYNWE | Samsung Electro-Mechanics | 588,670 | 1276-3343-1-ND | $4.28000 | Direct |
| CL32B475KBJN3WE | Samsung Electro-Mechanics | 0 | 1276-CL32B475KBJN3WETR-ND | $1.83463 | Parametric Equivalent |
| CL32B475KBJN3WF | Samsung Electro-Mechanics | 0 | 1276-CL32B475KBJN3WFTR-ND | $1.81604 | Parametric Equivalent |
| CL32B475KBJNNNE | Samsung Electro-Mechanics | 0 | 1276-CL32B475KBJNNNETR-ND | $1.13921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.98649 | $59,189.40 |








