


AC1210KKX7R9BB475 | |
|---|---|
DigiKey Part Number | 13-AC1210KKX7R9BB475TR-ND - Tape & Reel (TR) 13-AC1210KKX7R9BB475CT-ND - Cut Tape (CT) 13-AC1210KKX7R9BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB475 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.38400 | $23.84 |
| 50 | $1.78080 | $89.04 |
| 100 | $1.59330 | $159.33 |
| 500 | $1.27828 | $639.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12478 | $1,124.78 |
| 2,000 | $1.04853 | $2,097.06 |
| 3,000 | $1.01039 | $3,031.17 |
| 5,000 | $0.96813 | $4,840.65 |
| 7,000 | $0.94343 | $6,604.01 |
| 10,000 | $0.91967 | $9,196.70 |

