CL32B102KJFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Novacap
In Stock: 32,684
Unit Price: $14.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,773
Unit Price: $4.73000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B102KJFNNWE

DigiKey Part Number
1276-CL32B102KJFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B102KJFNNWE
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B102KJFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.49461$148,383.00