
1210B102K202NT | |
|---|---|
DigiKey Part Number | 1763-1110-2-ND - Tape & Reel (TR) 1763-1110-1-ND - Cut Tape (CT) 1763-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B102K202NT |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B102K202NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 10 | $8.95800 | $89.58 |
| 50 | $7.63960 | $381.98 |
| 100 | $7.06120 | $706.12 |
| 500 | $6.08396 | $3,041.98 |
| 1,000 | $5.78160 | $5,781.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.70273 | $9,405.46 |
| 4,000 | $4.58916 | $18,356.64 |

