


CC1210KKX7RDBB102 | |
|---|---|
DigiKey Part Number | 311-2043-2-ND - Tape & Reel (TR) 311-2043-1-ND - Cut Tape (CT) 311-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RDBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.90400 | $29.04 |
| 50 | $2.19460 | $109.73 |
| 100 | $1.97600 | $197.60 |
| 500 | $1.60706 | $803.53 |
| 1,000 | $1.49301 | $1,493.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35222 | $4,056.66 |
| 6,000 | $1.28333 | $7,699.98 |
| 9,000 | $1.24882 | $11,239.38 |
| 15,000 | $1.21058 | $18,158.70 |
| 21,000 | $1.18822 | $24,952.62 |
| 30,000 | $1.16671 | $35,001.30 |
| 36,000 | $1.15652 | $41,634.72 |
| 72,000 | $1.12218 | $80,796.96 |

