Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32A476MOJNNNE | |
|---|---|
DigiKey Part Number | 1276-CL32A476MOJNNNETR-ND - Tape & Reel (TR) 1276-CL32A476MOJNNNECT-ND - Cut Tape (CT) 1276-CL32A476MOJNNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476MOJNNNE |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476MOJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A476MOJNNWE | Samsung Electro-Mechanics | 11,344 | 1276-CL32A476MOJNNWECT-ND | $5.76000 | Parametric Equivalent |
| 1210X476M160CT | Walsin Technology Corporation | 0 | 1292-1210X476M160CTTR-ND | $1.39741 | Parametric Equivalent |
| 1210YD476MAT2A | KYOCERA AVX | 6,953 | 478-KGM32LR51C476MUCT-ND | $12.17000 | Parametric Equivalent |
| 885012109011 | Würth Elektronik | 851 | 732-7382-1-ND | $11.76000 | Parametric Equivalent |
| C1210C476M4PAC7210 | KEMET | 4,688 | 399-C1210C476M4PAC7210CT-ND | $27.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 50 | $2.59140 | $129.57 |
| 100 | $2.33740 | $233.74 |
| 500 | $1.90936 | $954.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.77708 | $1,777.08 |
| 2,000 | $1.66835 | $3,336.70 |
| 3,000 | $1.61385 | $4,841.55 |
| 5,000 | $1.55350 | $7,767.50 |
| 7,000 | $1.51823 | $10,627.61 |
| 10,000 | $1.48429 | $14,842.90 |









-1,45mm.jpg)



