
GMC32X5R476M16NT | |
---|---|
DigiKey Part Number | 4713-GMC32X5R476M16NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476M16NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476M16NT |
Description | CAP1210 X5R 47UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.56400 | $35.64 |
50 | $2.63580 | $131.79 |
100 | $2.34670 | $234.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.83910 | $919.55 |
1,000 | $1.71273 | $1,712.73 |
1,500 | $1.64943 | $2,474.14 |
2,500 | $1.57937 | $3,948.42 |
3,500 | $1.53841 | $5,384.44 |
5,000 | $1.49902 | $7,495.10 |
6,000 | $1.48035 | $8,882.10 |
12,000 | $1.41750 | $17,010.00 |
12,500 | $1.41417 | $17,677.12 |