CL32A476KPJNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 580,716
Unit Price: $5.60000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000

Direct


Murata Electronics
In Stock: 27,739
Unit Price: $13.09000
Datasheet

Direct


Murata Electronics
In Stock: 33,940
Unit Price: $13.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 213,519
Unit Price: $10.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 91,714
Unit Price: $10.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $5.02000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,803
Unit Price: $7.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.44038
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 770
Unit Price: $7.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.44038
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.44038
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A476KPJNNNE

DigiKey Part Number
1276-3377-2-ND - Tape & Reel (TR)
1276-3377-1-ND - Cut Tape (CT)
1276-3377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A476KPJNNNE
Description
CAP CER 47UF 10V X5R 1210
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A476KPJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable