MBASL32MSB5476KPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 9,803
Unit Price: $7.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 770
Unit Price: $7.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.43415
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.43415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $5.01000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
MFG_MBASL32MSB5476KPNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASL32MSB5476KPNA01

DigiKey Part Number
587-MBASL32MSB5476KPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASL32MSB5476KPNA01
Description
CAP CER 47UF 10V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASL32MSB5476KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.43415$2,434.15
Manufacturers Standard Package