


LMK325BJ476KMHP | |
---|---|
DigiKey Part Number | 587-6341-2-ND - Tape & Reel (TR) 587-6341-1-ND - Cut Tape (CT) 587-6341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ476KMHP |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ476KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.46700 | $44.67 |
50 | $3.47320 | $173.66 |
100 | $3.15800 | $315.80 |
500 | $2.62538 | $1,312.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.46092 | $2,460.92 |
2,000 | $2.19181 | $4,383.62 |
3,000 | $2.15651 | $6,469.53 |
5,000 | $2.12005 | $10,600.25 |
7,000 | $2.06688 | $14,468.16 |
10,000 | $2.01405 | $20,140.50 |
12,000 | $2.00685 | $24,082.20 |
24,000 | $1.99658 | $47,917.92 |
25,000 | $1.99181 | $49,795.25 |