CL32A106KOTLNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $3.54000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 81,202
Unit Price: $2.80000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 4,112
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.00171
Datasheet

Direct


Taiyo Yuden
In Stock: 32,714
Unit Price: $4.12000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,819
Unit Price: $3.21000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $7.49000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $2.19471
Datasheet

Direct


Murata Electronics
In Stock: 76,776
Unit Price: $7.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,632
Unit Price: $21.73000
Datasheet

Upgrade


KEMET
In Stock: 30,578
Unit Price: $10.04000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KOTLNNE

DigiKey Part Number
1276-3310-2-ND - Tape & Reel (TR)
1276-3310-1-ND - Cut Tape (CT)
1276-3310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KOTLNNE
Description
CAP CER 10UF 16V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KOTLNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable