


GRM32DR61C106KA01L | |
---|---|
DigiKey Part Number | 490-1880-2-ND - Tape & Reel (TR) 490-1880-1-ND - Cut Tape (CT) 490-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR61C106KA01L |
Description | CAP CER 10UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR61C106KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $4.67600 | $46.76 |
50 | $3.86420 | $193.21 |
100 | $3.57850 | $357.85 |
500 | $2.71656 | $1,358.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.10896 | $2,108.96 |
2,000 | $1.99313 | $3,986.26 |
3,000 | $1.93510 | $5,805.30 |
5,000 | $1.87079 | $9,353.95 |
7,000 | $1.83320 | $12,832.40 |
10,000 | $1.79703 | $17,970.30 |
12,000 | $1.79458 | $21,534.96 |