Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31B104KBCNNNL | |
|---|---|
DigiKey Part Number | CL31B104KBCNNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B104KBCNNNL |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B104KBCNNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B104KBCNFNC | Samsung Electro-Mechanics | 125,671 | 1276-2744-1-ND | $0.90000 | Parametric Equivalent |
| CL31B104KBCNNNC | Samsung Electro-Mechanics | 695,919 | 1276-1017-1-ND | $0.90000 | Parametric Equivalent |
| CL31B104KBCNNND | Samsung Electro-Mechanics | 0 | CL31B104KBCNNND-ND | $0.12553 | Parametric Equivalent |
| 12065C104KA12A | KYOCERA AVX | 0 | 12065C104KA12A-ND | $9.76303 | Direct |
| C1206C104K5RAC7210 | KEMET | 248,192 | 399-C1206C104K5RAC7210CT-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450,000 | $0.10778 | $48,501.00 |






