CL31B104KBC5PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,782
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,065
Unit Price: $2.38000
Datasheet

Direct


KEMET
In Stock: 814
Unit Price: $1.15000
Datasheet

Direct


KEMET
In Stock: 1,154
Unit Price: $4.60000
Datasheet

Upgrade


KEMET
In Stock: 24,180
Unit Price: $2.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 92,896
Unit Price: $6.16000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B104KBC5PNC

DigiKey Part Number
1276-2743-2-ND - Tape & Reel (TR)
1276-2743-1-ND - Cut Tape (CT)
1276-2743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B104KBC5PNC
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B104KBC5PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes