
C1206F104K1RACAUTO | |
---|---|
DigiKey Part Number | 399-7031-2-ND - Tape & Reel (TR) 399-7031-1-ND - Cut Tape (CT) 399-7031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.80800 | $28.08 |
50 | $2.11520 | $105.76 |
100 | $1.84170 | $184.17 |
500 | $1.54384 | $771.92 |
1,000 | $1.39817 | $1,398.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26677 | $5,067.08 |
8,000 | $1.18576 | $9,486.08 |
12,000 | $1.16008 | $13,920.96 |
20,000 | $1.13981 | $22,796.20 |
28,000 | $1.10564 | $30,957.92 |
40,000 | $1.10049 | $44,019.60 |
48,000 | $1.09135 | $52,384.80 |